-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TEL 12-1212 by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
AM27C512-120DE | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-120DC | Rochester Electronics LLC | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ8260
|
Newark | Dc-Dc Converter, 12V, 1A Rohs Compliant: Yes |Traco Power TEL 12-1212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$24.2800 / $29.1400 | Buy Now |
DISTI #
1951-TEL12-1212-ND
|
DigiKey | 12 WATT DC/DC CONVERTER, INDUSTR Min Qty: 1 Lead time: 12 Weeks Container: Tube |
253 In Stock |
|
$22.2375 / $30.7200 | Buy Now |
DISTI #
495-TEL12-1212
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 12V 1A 12W DIP Iso RoHS: Compliant | 30 |
|
$24.6200 / $29.8700 | Buy Now |
DISTI #
72184454
|
RS | DC-DC Converter, 2:1 Input, DIP-16, 12W, 12V, 1A, 9-18V In, TEL 12 Series | TRACO Power TEL 12-1212 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0600 / $29.4800 | RFQ |
DISTI #
69273707
|
Verical | Module DC-DC 12VIN 1-OUT 12V 1A 12W 5-Pin DIP Module Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$49.1000 | Buy Now |
DISTI #
TEL12-1212
|
TME | Converter: DC/DC, 12W, Uin: 9÷36VDC, Uout: 12VDC, Iout: 1000mA, DIP16 Min Qty: 1 | 0 |
|
$26.2000 / $29.4200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters 9-18Vin 12V 1A 12W DIP Iso | 50 |
|
$105.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy