Part Details for TEA1750T/N1/DG,518 by NXP Semiconductors
Overview of TEA1750T/N1/DG,518 by NXP Semiconductors
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for TEA1750T/N1/DG,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T9129
|
Newark | Hv Start-Up Dcm/Qr Flyback Controller With Integrated Dcm/Qr Pfc Controller/Reel Rohs Compliant: Yes |Nxp TEA1750T/N1/DG,518 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.8400 | Buy Now |
DISTI #
61AC2342
|
Newark | Ac-Dc Conv, Flyback, Soic-16, Input Voltage Ac Min:70V, Input Voltage Ac Max:276V, Ac/Dc Converter Case Style:Soic, No. Of Pins:16Pins, Power Rating:250W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Nxp TEA1750T/N1/DG,518 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9200 / $2.4100 | Buy Now |
DISTI #
568-11917-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7532 In Stock |
|
$1.3646 / $2.0500 | Buy Now |
DISTI #
TEA1750T/N1/DG,518
|
Avnet Americas | PFC Controller IC, Burst Mode, Discontinuous Conduction Mode, Quasi-Resonant, 70 V to 276 V, 150 kHz, 16 Pins, SOIC - Tape and Reel (Alt: TEA1750T/N1/DG,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.3319 / $1.5284 | Buy Now |
DISTI #
771-TEA1750TN1DG518
|
Mouser Electronics | AC/DC Converters 12V -80uA 125KHz RoHS: Compliant | 1435 |
|
$1.3600 / $2.0000 | Buy Now |
DISTI #
V72:2272_06546982
|
Arrow Electronics | AC to DC Switching Converter SMPS Controller 16V 150kHz T/R 16-Pin SO Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2142 Container: Cut Strips | Americas - 1630 |
|
$1.6840 / $1.6850 | Buy Now |
|
Future Electronics | TEA1750 Series 70 - 276 V 3 mA GreenChip III SMPS Control IC - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
60426919
|
Verical | AC to DC Switching Converter SMPS Controller 16V 150kHz T/R 16-Pin SO Min Qty: 5 Package Multiple: 1 Date Code: 2142 | Americas - 1630 |
|
$1.6840 / $1.6850 | Buy Now |
|
Rochester Electronics | IC PFC CONTROLLER 16SO RoHS: Compliant Status: Active Min Qty: 1 | 24291 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
TEA1750T/N1/DG,518
|
Avnet Americas | PFC Controller IC, Burst Mode, Discontinuous Conduction Mode, Quasi-Resonant, 70 V to 276 V, 150 kHz, 16 Pins, SOIC - Tape and Reel (Alt: TEA1750T/N1/DG,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.3319 / $1.5284 | Buy Now |
Part Details for TEA1750T/N1/DG,518
TEA1750T/N1/DG,518 CAD Models
TEA1750T/N1/DG,518 Part Data Attributes:
|
TEA1750T/N1/DG,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1750T/N1/DG,518
NXP Semiconductors
HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 150 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |