Part Details for TE1501610000G by Anytek Technology Corporation Ltd
Overview of TE1501610000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TE1501610000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE1501610000G-ND
|
DigiKey | TERM BLK 15P SIDE ENT 3.5MM PCB Min Qty: 2200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1699 | Buy Now |
DISTI #
72328659
|
RS | TE-3.5-15P Blue , tail length 3.8mm NL66 2-interlock ,MARK | Amphenol - Anytek TE1501610000G RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3900 | RFQ |
DISTI #
ANYTE1501610000G
|
Heilind Electronics | TE-3.5-15P BLUE - TAIL LENGT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.0600 / $2.2300 | Buy Now | |
DISTI #
ANYTE1501610000G
|
Interstate Connecting Components | TE-3.5-15P BLUE - TAIL LENGT | 0 |
|
Buy Now |