Part Details for TDC-GP21 1K by ScioSense
Overview of TDC-GP21 1K by ScioSense
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC-GP21 1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2618-TDC-GP211KCT-ND
|
DigiKey | TDC-GP21 1K VQFN32 LF T&R Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
982 In Stock |
|
$3.5350 / $6.3100 | Buy Now |
DISTI #
985-TDC-GP21-1K
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized TDC-GP21 1K VQFN32 LF T&R RoHS: Compliant | 0 |
|
$3.5400 / $6.3100 | Order Now |
|
Future Electronics | Universal Ultrasonic Flow Time to Digital 2-Channel Converter - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$3.4700 | Buy Now |
DISTI #
SCSTDC-GP21 1K
|
Heilind Electronics | TDC-GP21 1K VQFN32 LF T&R 501910007 | Americas - 75 in Stock |
|
$4.0323 / $4.0984 | Buy Now |
DISTI #
SCSTDC-GP21 1K
|
Interstate Connecting Components | TDC-GP21 1K VQFN32 LF T&R 501910007 | 25 |
|
$4.0323 / $4.0984 | Buy Now |
DISTI #
501910007
|
EBV Elektronik | TDC-GP21 1K / Sensor IC (Alt: 501910007) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for TDC-GP21 1K
TDC-GP21 1K CAD Models
TDC-GP21 1K Part Data Attributes:
|
TDC-GP21 1K
ScioSense
Buy Now
|
Compare Parts:
TDC-GP21 1K
ScioSense
|
Samacsys Manufacturer | ScioSense |