Part Details for TDA8035HN/C2/S1J by NXP Semiconductors
Overview of TDA8035HN/C2/S1J by NXP Semiconductors
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TDA8035HN/C2/S1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2924
|
Newark | Smart Card Interface, -25 To 85Deg C Rohs Compliant: Yes |Nxp TDA8035HN/C2/S1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.7770 / $1.5800 | Buy Now |
DISTI #
11AC4272
|
Newark | High Integrated And Low Power Smart Card Interface/ Reel Rohs Compliant: Yes |Nxp TDA8035HN/C2/S1J Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5550 | Buy Now |
DISTI #
568-TDA8035HN/C2/S1JCT-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5917 In Stock |
|
$0.5468 / $1.4100 | Buy Now |
DISTI #
TDA8035HN/C2/S1J
|
Avnet Americas | TDA8035HN/C2/S1/HVQFN32/REEL 1 - Tape and Reel (Alt: TDA8035HN/C2/S1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5288 / $0.5837 | Buy Now |
DISTI #
771-TDA8035HN/C2/S1J
|
Mouser Electronics | Interface - Specialized High integrated and low power smart card interface RoHS: Compliant | 96705 |
|
$0.5280 / $0.9000 | Buy Now |
|
Future Electronics | TDA8035 Series 5.5 V High Integrated and Low Power Smart Card Interface-HVQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
75723865
|
Verical | Smart Card Interface 3.3V 450mW T/R 32-Pin HVQFN EP RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2336 | Americas - 6000 |
|
$0.6938 / $1.2450 | Buy Now |
DISTI #
31065484
|
Verical | Smart Card Interface 3.3V 450mW T/R 32-Pin HVQFN EP RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1712 | Americas - 71 |
|
$0.5926 | Buy Now |
DISTI #
TDA8035HN/C2/S1J
|
Avnet Americas | TDA8035HN/C2/S1/HVQFN32/REEL 1 - Tape and Reel (Alt: TDA8035HN/C2/S1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5288 / $0.5837 | Buy Now |
DISTI #
TDA8035HN/C2/S1J
|
Avnet Silica | TDA8035HN/C2/S1/HVQFN32/REEL 1 (Alt: TDA8035HN/C2/S1J) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
Part Details for TDA8035HN/C2/S1J
TDA8035HN/C2/S1J CAD Models
TDA8035HN/C2/S1J Part Data Attributes:
|
TDA8035HN/C2/S1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8035HN/C2/S1J
NXP Semiconductors
TDA8035HN - High integrated and low power smart card interface QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for TDA8035HN/C2/S1J
This table gives cross-reference parts and alternative options found for TDA8035HN/C2/S1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8035HN/C2/S1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8035HN/C2/S1QL | TDA8035HN - High integrated and low power smart card interface QFN 32-Pin | NXP Semiconductors | TDA8035HN/C2/S1J vs TDA8035HN/C2/S1QL |
TDA8035HN/C2/S1EL | TDA8035HN - High integrated and low power smart card interface QFN 32-Pin | NXP Semiconductors | TDA8035HN/C2/S1J vs TDA8035HN/C2/S1EL |