Part Details for TDA7563APD by STMicroelectronics
Overview of TDA7563APD by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7563APD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7563APDTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 68W Class-AB 36-Pin PowerSO Slug Up Tube - Tape and Reel (Alt: TDA7563APDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
RFQ | |
DISTI #
TDA7563APD
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 68W Class-AB 36-Pin PowerSO Slug Up Tube - Rail/Tube (Alt: TDA7563APD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-TDA7563APD
|
Mouser Electronics | Audio Amplifiers 4 x 50W Multi Quad Power Amplifer D RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
TDA7563APD
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 68W Class-AB 36-Pin PowerSO Slug Up Tube (Alt: TDA7563APD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TDA7563APD
TDA7563APD CAD Models
TDA7563APD Part Data Attributes:
|
TDA7563APD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7563APD
STMicroelectronics
4 x 50 W power amplifier with high efficiency and built-in I<sup>2</sup>C diagnostic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | HSSOP, SSOP36,.56 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.9 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for TDA7563APD
This table gives cross-reference parts and alternative options found for TDA7563APD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7563APD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7567PDTR | 4 x 50 W differential quad power amplifier with built-in diagnostics features | STMicroelectronics | TDA7563APD vs TDA7567PDTR |