-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 W mono bridge amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7830
|
Newark | Amplifier, Class Ab, 7W, Multiwatt-15, Output Power X Channels @ Load:7W X 1 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:3V To 18V, Ic Case/Package:Multiwatt, No. Of Pins:15Pins, Product Range:-Rohs Compliant: Yes |Stmicroelectronics TDA7266M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 245 |
|
$3.3500 / $3.9600 | Buy Now |
DISTI #
497-15608-ND
|
DigiKey | IC AMP AB MONO 7W 15MULTIWATT Min Qty: 1 Lead time: 99 Weeks Container: Tube |
459 In Stock |
|
$4.3928 / $6.2900 | Buy Now |
DISTI #
TDA7266M
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: TDA7266M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
$3.0681 / $3.4912 | Buy Now |
DISTI #
18AC7830
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Bulk (Alt: 18AC7830) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 245 Partner Stock |
|
$5.0600 / $6.8600 | Buy Now |
|
STMicroelectronics | 7 W mono bridge amplifier RoHS: Compliant Min Qty: 1 | 279 |
|
$3.8200 / $6.1600 | Buy Now |
|
Future Electronics | TDA7266M Series 18 V 7 W Through Hole Mono Bridge Amplifier - Multiwatt 15 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.2600 / $3.6300 | Buy Now |
DISTI #
77771735
|
Verical | Audio Amp Speaker 1-CH Mono 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube Min Qty: 5 Package Multiple: 1 | Americas - 1000 |
|
$4.6125 / $7.3000 | Buy Now |
|
Rochester Electronics | TDA7266 - 5W Mono Bridge Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 26000 |
|
$3.0600 / $3.6000 | Buy Now |
DISTI #
C1S730200285238
|
Chip1Stop | Audio Amp Speaker 1-CH Mono 7W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube RoHS: Compliant pbFree: Yes Container: Tube | 1000 |
|
$3.6900 / $6.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7266M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7266M
STMicroelectronics
7 W mono bridge amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7266M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7266M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7297SA | 10W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, CLIPWATT-15 | STMicroelectronics | TDA7266M vs TDA7297SA |
TDA7266MA | 7W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM9, SIP-9 | STMicroelectronics | TDA7266M vs TDA7266MA |
TDA7481 | 18W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7266M vs TDA7481 |
TDA7294V | 100 V, 100 W DMOS audio amplifier with mute and standby | STMicroelectronics | TDA7266M vs TDA7294V |
TDA7266SA | 7W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, CLIPWATT-15 | STMicroelectronics | TDA7266M vs TDA7266SA |
TDA7295V | 80W, 1 CHANNEL, AUDIO AMPLIFIER, PZMA15, MULTIWATT-15 | STMicroelectronics | TDA7266M vs TDA7295V |
TDA7266S | 5W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7266M vs TDA7266S |
TDA7266B | 10W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7266M vs TDA7266B |
TDA7296V | 60W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7266M vs TDA7296V |
TDA7297 | 15 W + 15 W dual bridge amplifier | STMicroelectronics | TDA7266M vs TDA7297 |