Part Details for TCT50-09E07AE by Triad Magnetics
Overview of TCT50-09E07AE by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Financial Technology (Fintech)
Healthcare
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for TCT50-09E07AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4400
|
Newark | Ul/Cul - 208/240V Class Ii Control Xfmr 24V@2.08A W/ Quick Connect Terminals On Top Rohs Compliant: Yes |Triad Magnetics TCT50-09E07AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $25.9400 | Buy Now |
DISTI #
TCT50-09E07AE-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$16.6300 | Buy Now |
DISTI #
553-TCT50-09E07AE
|
Mouser Electronics | Industrial Control Transformers CLASS 2 TRANSFORMER - INPUT: 208/240, 50/60 Hz, OUTPUT: 24V @ 50VA, WITH QUICK CONNECT TERMINALS ON TOP RoHS: Compliant | 0 |
|
$15.5100 / $16.6300 | Order Now |
DISTI #
70314213
|
RS | Transformer, class 2, control, lugs, 208/240V, 50VA, 24Vo, compact | Triad Magnetics TCT50-09E07AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4700 / $16.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 | 0 |
|
$14.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.6100 / $19.3500 | Buy Now | |
|
Neutron USA | Industrial Control Transformers 208/240V Pri 24V Sec 50VA QCs on top | 4 |
|
$87.2400 | Buy Now |
Part Details for TCT50-09E07AE
TCT50-09E07AE CAD Models
TCT50-09E07AE Part Data Attributes:
|
TCT50-09E07AE
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT50-09E07AE
Triad Magnetics
Split Bobbin Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Application | POWER | |
Approvals | CSA, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 69.6 mm | |
Isolation Voltage | 1500 V | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.08 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 208/240V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 56.39 mm |