Part Details for TCT50-06E07AE by Triad Magnetics
Overview of TCT50-06E07AE by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCT50-06E07AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M4391
|
Newark | Class 2 Transformer - Input:120/240Vac @ 50/60Hz, Output: 24Vac @ 50Va, Qcs On Top Rohs Compliant: Yes |Triad Magnetics TCT50-06E07AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $25.9400 | Buy Now |
DISTI #
TCT50-06E07AE-ND
|
DigiKey | PWR XFMR LAMINATED 50VA CHAS MT Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$16.6300 | Buy Now |
DISTI #
553-TCT50-06E07AE
|
Mouser Electronics | Industrial Control Transformers CLASS 2 TRANSFORMER - INPUT:120/240VAC @ 50/60Hz, OUTPUT: 24VAC @ 50VA, QC's ON TOP RoHS: Compliant | 0 |
|
$15.1100 / $16.6300 | Order Now |
DISTI #
70314206
|
RS | Transformer, class 2, control, lugs, 120/240V, 50VA, 24Vo, compact | Triad Magnetics TCT50-06E07AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4700 / $16.6300 | RFQ |
|
Future Electronics | CLASS 2 TRANSFORMER - INPUT:120/240VAC @ 50/60Hz, RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Container: Box | 0Box |
|
$15.3300 / $15.7500 | Buy Now |
|
Onlinecomponents.com | 36 Factory Stock |
|
$14.6100 / $19.3500 | Buy Now | |
|
Master Electronics | 36 Factory Stock |
|
$14.6100 / $19.3500 | Buy Now | |
|
Neutron USA | Industrial Control Transformers 120/240V Pri 24V Sec 50VA QCs on top | 36 |
|
$73.9800 | Buy Now |
Part Details for TCT50-06E07AE
TCT50-06E07AE CAD Models
TCT50-06E07AE Part Data Attributes:
|
TCT50-06E07AE
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
TCT50-06E07AE
Triad Magnetics
Split Bobbin Power Transformer, 50VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Application | POWER | |
Approvals | CSA, UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 69.6 mm | |
Isolation Voltage | 1500 V | |
Length | 92.46 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.08 A | |
Output Voltage 1 | 24 V | |
Primary Rating | SINGLE 240V CT | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 50 VA | |
Width | 55.12 mm |