-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Slotted Switch, 1-Channel, 3.1mm Slot Width, 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0304
|
Newark | Transmissive Photo Interrupter, Phototransistor, 60 Ma, 1.25 V, 6 V, 1 Mm, 3.1 Mm Rohs Compliant: Yes |Vishay TCST2103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2993 |
|
$0.8200 / $1.8100 | Buy Now |
DISTI #
33C1118
|
Newark | Optical Sensor Transmissive/Slotted Interrupter, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3.1Mm, Aperture Width:1Mm, Forward Current If:60Ma, Reverse Voltage Vr:6V, Forward Voltage:1.25V Rohs Compliant: Yes |Vishay TCST2103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2529 |
|
$0.7740 / $0.9150 | Buy Now |
DISTI #
TCST2103
|
Avnet Americas | Photointerrupter Transmissive 3.1mm Phototransistor 4-Pin Tube - Rail/Tube (Alt: TCST2103) RoHS: Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 995 |
|
$0.6489 / $0.7143 | Buy Now |
DISTI #
33C1118
|
Avnet Americas | Photointerrupter Transmissive 3.1mm Phototransistor 4-Pin Tube - Bulk (Alt: 33C1118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 236 Partner Stock |
|
$1.0200 / $1.8100 | Buy Now |
DISTI #
782-TCST2103
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output Trans Optical Sensor w/Phototrans Output RoHS: Compliant | 5277 |
|
$0.7230 / $1.7000 | Buy Now |
DISTI #
E02:0323_00194729
|
Arrow Electronics | Photointerrupter Transmissive 3.1mm Phototransistor 4-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2409 | Europe - 2939 |
|
$0.7772 / $1.8272 | Buy Now |
DISTI #
V36:1790_09169715
|
Arrow Electronics | Photointerrupter Transmissive 3.1mm Phototransistor 4-Pin Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 | Americas - 31 |
|
$0.6919 / $1.6615 | Buy Now |
|
Future Electronics | 950 nm 60mA Through Hole Transmissive Optical Sensor with Phototransistor Output RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5525Tube |
|
$0.6250 / $0.7650 | Buy Now |
DISTI #
7895308
|
Verical | Photointerrupter Transmissive 3.1mm Phototransistor 4-Pin Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 2937 |
|
$0.9219 | Buy Now |
DISTI #
68016218
|
Verical | Photointerrupter Transmissive 3.1mm Phototransistor 4-Pin Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2305 | Americas - 31 |
|
$0.6919 / $0.9157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCST2103
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCST2103
Vishay Intertechnologies
Transistor Output Slotted Switch, 1-Channel, 3.1mm Slot Width, 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 2.45 X 6.30 MM, 10.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Gap Size | 3.1 mm | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.004 A | |
On-State Voltage-Max | 70 V | |
On-state Collector Current-Nom | 4 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.00001 s | |
Slot Width-Nom | 3.1 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER |