Part Details for TCSCS1A105MPAR by Samsung Electronics Co. Ltd
Overview of TCSCS1A105MPAR by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSCS1A105MPAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MINIATURIZED TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805 RoHS: Compliant | Europe - 15000 |
|
RFQ | |
DISTI #
TCSCS1A105MPAR
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-12 Metric] - Tape and Reel (Alt: TCSCS1A105MPAR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |