-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0314
|
Newark | Optocoupler, Transistor, 5000Vac, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay TCLT1600 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 436 |
|
$0.3310 / $0.7700 | Buy Now |
DISTI #
TCLT1600
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP - Tape and Reel (Alt: TCLT1600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2847 | Buy Now |
DISTI #
93K0314
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP - Product that comes on tape, but is not reeled (Alt: 93K0314) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 246 Partner Stock |
|
$0.3320 / $0.7380 | Buy Now |
DISTI #
782-TCLT1600
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 80-300% RoHS: Compliant | 8532 |
|
$0.2170 / $0.7400 | Buy Now |
|
Future Electronics | TCLT1600 Series Single Channel 5000 Vrms Phototransistor Optocoupler - SOP-4L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 81000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | TCLT1600 Series Single Channel 5000 Vrms Phototransistor Optocoupler - SOP-4L RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 362Cut Tape/Mini-Reel |
|
$0.4000 / $0.6450 | Buy Now |
DISTI #
TCLT1600
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 80-300% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2080 / $0.2230 | Buy Now |
DISTI #
TCLT1600
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SOP4L Min Qty: 1 | 1777 |
|
$0.2230 / $0.7350 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
DISTI #
TCLT1600
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP (Alt: TCLT1600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCLT1600
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCLT1600
Vishay Intertechnologies
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, MINIFLAT, SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |