Part Details for TCJA107M006R0100 by Kyocera AVX Components
Overview of TCJA107M006R0100 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJA107M006R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8501
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, A, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:A, Esr:0.1Ohm, Capacitor Case/Package:1206 [3216-18 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Kyocera Avx TCJA107M006R0100 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5090 | Buy Now |
DISTI #
478-9393-1-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20338 In Stock |
|
$0.4701 / $1.4000 | Buy Now |
DISTI #
TCJA107M006R0100
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, A, 100 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: TCJA107M006R0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4416 | Buy Now |
DISTI #
581-TCJA107M006R0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ESR=100mOhm RoHS: Compliant | 4599 |
|
$0.3960 / $1.3200 | Buy Now |
|
Future Electronics | TCJ Series 100 uF ±20% 6.3 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 899Cut Tape/Mini-Reel |
|
$0.6850 / $0.9650 | Buy Now |
|
Future Electronics | TCJ Series 100 uF ±20% 6.3 V SMT Solid Polymer Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3800 / $0.4000 | Buy Now |
DISTI #
TCJA107M006R0100
|
TTI | Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ESR=100mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
$0.3920 / $0.4260 | Buy Now |
DISTI #
TCJA107M006R0100
|
TME | Capacitor: tantalum-polymer, low ESR, 100uF, 6.3VDC, A, 1206, TCJ Min Qty: 2000 | 0 |
|
$0.2440 | RFQ |
DISTI #
TCJA107M006R0100
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, A, 100 mohm, 1206 [3216-18 Metric] - Tape and Reel (Alt: TCJA107M006R0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 14000 |
|
Buy Now | |
DISTI #
TCJA107M006R0100
|
Avnet Asia | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, A, 100 mohm, 1206 [3216-18 Metric] (Alt: TCJA107M006R0100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 10000 |
|
RFQ |
Part Details for TCJA107M006R0100
TCJA107M006R0100 CAD Models
TCJA107M006R0100 Part Data Attributes:
|
TCJA107M006R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJA107M006R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.06 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 500 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCJA107M006R0100
This table gives cross-reference parts and alternative options found for TCJA107M006R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJA107M006R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLA0J107M(45)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCJA107M006R0100 vs TEPSLA0J107M(45)8R |
PTMOJ107AT100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TCJA107M006R0100 vs PTMOJ107AT100 |
TCTOA0J107M8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TCJA107M006R0100 vs TCTOA0J107M8R |
TCTOA0J107M8R-ZS1 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCJA107M006R0100 vs TCTOA0J107M8R-ZS1 |
T520A107M006AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCJA107M006R0100 vs T520A107M006AHE070 |