Part Details for TCI 500-148-T by Traco Power
Overview of TCI 500-148-T by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCI 500-148-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK5029
|
Newark | Ac-Dc Converter, Fixed, 48Vdc, 10.41A Rohs Compliant: Yes |Traco Power TCI 500-148-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$159.4500 / $191.3400 | Buy Now |
DISTI #
81AK1579
|
Newark | Power Supply, Ac-Dc, 48V, 10.41A, Power Supply Applications:Ite & Industrial, No. Of Outputs:1Outputs, Output Power Max:500W, Output Voltage - Output 1:48Vdc, Output Current - Output 1:10.41A, Output Voltage - Output 2:- Rohs Compliant: Yes |Traco Power TCI 500-148-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.3200 / $187.5800 | Buy Now |
DISTI #
1951-TCI500-148-T-ND
|
DigiKey | 502 WATT ENCASED AC/DC POWER SUP Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$142.7750 / $184.5800 | Buy Now |
DISTI #
495-TCI500-148-T
|
Mouser Electronics | Switching Power Supplies 500W 48V 10410mA metal encased top mount fan RoHS: Compliant | 6 |
|
$167.2500 / $184.5500 | Buy Now |
DISTI #
74749870
|
RS | Power Supply, AC-DC, Encased, 500W, 90-264Vin, 48Vout, 10.41A, TCI 500 Series | TRACO Power TCI 500-148-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$180.1200 / $188.8300 | RFQ |
|
Neutron USA | Switching Power Supply, 500W 48V 10.41A, metal encased top mount fan | 21 |
|
$427.4300 | Buy Now |
Part Details for TCI 500-148-T
TCI 500-148-T CAD Models
TCI 500-148-T Part Data Attributes
|
TCI 500-148-T
Traco Power
Buy Now
|
Compare Parts:
TCI 500-148-T
Traco Power
|
Samacsys Manufacturer | Traco Power |