Part Details for TC7S32F,LF(T by Toshiba America Electronic Components
Overview of TC7S32F,LF(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for TC7S32F,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8233
|
Newark | Or Gate, 2I/P, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TC7S32F,LF(T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17705 |
|
$0.0780 / $0.3850 | Buy Now |
DISTI #
TC7S32F,LF(T
|
EBV Elektronik | OR Gate 1-Element 2-IN CMOS 5-Pin SSOP (Alt: TC7S32F,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 12000 |
|
Buy Now | |
DISTI #
3872328RL
|
element14 Asia-Pacific | OR GATE, 2I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 17705 |
|
$0.0646 / $0.1497 | Buy Now |
DISTI #
3872328
|
element14 Asia-Pacific | OR GATE, 2I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 17705 |
|
$0.0646 / $0.4543 | Buy Now |
DISTI #
3872328RL
|
Farnell | OR GATE, 2I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 17705 |
|
$0.0622 / $0.1386 | Buy Now |
DISTI #
3872328
|
Farnell | OR GATE, 2I/P, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 17705 |
|
$0.0622 / $0.3671 | Buy Now |
Part Details for TC7S32F,LF(T
TC7S32F,LF(T CAD Models
TC7S32F,LF(T Part Data Attributes
|
TC7S32F,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7S32F,LF(T
Toshiba America Electronic Components
OR Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.0026 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 125 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |