Part Details for TC74HC4050AP by Toshiba America Electronic Components
Overview of TC74HC4050AP by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4050AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Chip1Cloud | TOSHIBA CMOS DIGITAL INTEGRATED CIRCUIT SILICON MONOLITHIC | 8300 |
|
RFQ |
Part Details for TC74HC4050AP
TC74HC4050AP CAD Models
TC74HC4050AP Part Data Attributes:
|
TC74HC4050AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4050AP
Toshiba America Electronic Components
IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0078 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TC74HC4050AP
This table gives cross-reference parts and alternative options found for TC74HC4050AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4050AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4050N | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | TC74HC4050AP vs MC74HC4050N |
MC54HC4050JD | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | TC74HC4050AP vs MC54HC4050JD |
M54HC4050F1R | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | TC74HC4050AP vs M54HC4050F1R |
CD54HC4050F/3 | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16 | Harris Semiconductor | TC74HC4050AP vs CD54HC4050F/3 |
MM74HC4050J | Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16, DIP-16 | Fairchild Semiconductor Corporation | TC74HC4050AP vs MM74HC4050J |
M54HC4050D | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | TC74HC4050AP vs M54HC4050D |
TC74HC4050F | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | TC74HC4050AP vs TC74HC4050F |
MM54HC4050J | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | TC74HC4050AP vs MM54HC4050J |
TC74HC4050P | IC HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16, Gate | Toshiba America Electronic Components | TC74HC4050AP vs TC74HC4050P |
5962-8682001EX | HC/UH SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | Texas Instruments | TC74HC4050AP vs 5962-8682001EX |