-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,LOGIC GATE,HEX BUFFER,HC-CMOS,DIP,16PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74HC4050AP(F)-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16DIP Min Qty: 25 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6076 | Buy Now |
DISTI #
757-TC74HC4050APF
|
Mouser Electronics | Buffers & Line Drivers CMOS LOGIC STD LOGIC IC'S RoHS: Compliant | 336 |
|
$0.6530 / $0.9400 | Buy Now |
|
Chip1Cloud | IC BUFFER NON-INVERT 6V 16DIP | 11000 |
|
RFQ | |
DISTI #
C1S751200988365
|
Chip1Stop | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin PDIP Tube RoHS: Compliant Container: Tube | 40 |
|
$0.2510 / $0.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC74HC4050AP(F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC4050AP(F)
Toshiba America Electronic Components
IC,LOGIC GATE,HEX BUFFER,HC-CMOS,DIP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0078 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |