Part Details for TC74HC4050AFELF by Toshiba America Electronic Components
Overview of TC74HC4050AFELF by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC4050AFELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TC74HC4050AFELFTR-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16SOP Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2102 / $0.2345 | Buy Now |
DISTI #
757-TC74HC4050AFELF
|
Mouser Electronics | Buffers & Line Drivers CMOS Logic IC 9ns 6mA 2.0 to 6.0V RoHS: Compliant | 1423 |
|
$0.2120 / $0.6300 | Buy Now |
Part Details for TC74HC4050AFELF
TC74HC4050AFELF CAD Models
TC74HC4050AFELF Part Data Attributes:
|
TC74HC4050AFELF
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TC74HC4050AFELF
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |