Part Details for TC1782N320F180HRBAKXUMA2 by Infineon Technologies AG
Overview of TC1782N320F180HRBAKXUMA2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TC1782N320F180HRBAKXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TC1782N320F180HRBAKXUMA2CT-ND
|
DigiKey | IC MCU 32BIT 2.5MB FLASH 176LQFP Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
490 In Stock |
|
$16.6418 / $23.2700 | Buy Now |
DISTI #
TC1782N320F180HRBA
|
Avnet Americas | 32-Bit MCU FLASH - Tape and Reel (Alt: TC1782N320F180HRBA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$18.5069 | Buy Now |
DISTI #
726-TC1782N320FXUMA2
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 BIT FLASH RoHS: Compliant | 0 |
|
$16.6500 | Order Now |
|
Future Electronics | 32-bit Microcontrollers RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$16.3200 | Buy Now |
DISTI #
TC1782N320F180HRBA
|
Avnet Americas | 32-Bit MCU FLASH - Tape and Reel (Alt: TC1782N320F180HRBA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$18.5069 | Buy Now |
DISTI #
SP001066138
|
EBV Elektronik | 32-Bit MCU FLASH (Alt: SP001066138) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for TC1782N320F180HRBAKXUMA2
TC1782N320F180HRBAKXUMA2 CAD Models
TC1782N320F180HRBAKXUMA2 Part Data Attributes:
|
TC1782N320F180HRBAKXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TC1782N320F180HRBAKXUMA2
Infineon Technologies AG
RISC Microcontroller, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 36 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 24 mm | |
Number of I/O Lines | 86 | |
Number of Terminals | 176 | |
PWM Channels | NO | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Speed | 133 MHz | |
Supply Voltage-Max | 1.365 V | |
Supply Voltage-Min | 1.235 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |