-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8461
|
Newark | Ldo, Fixed, 5V, 0.05A, -40 To 125Deg C Rohs Compliant: Yes |Microchip TC1054-5.0VCT713 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2869 |
|
$0.3540 / $0.4680 | Buy Now |
DISTI #
92C5579
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip TC1054-5.0VCT713 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3610 | Buy Now |
DISTI #
TC1054-5.0VCT713CT-ND
|
DigiKey | IC REG LINEAR 5V 50MA SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
990 In Stock |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
TC1054-5.0VCT713
|
Avnet Americas | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1054-5.0VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.4500 | Buy Now |
DISTI #
579-TC1054-5.0VCT713
|
Mouser Electronics | LDO Voltage Regulators 50mA LDO RoHS: Compliant | 3092 |
|
$0.3390 / $0.4200 | Buy Now |
DISTI #
TC1054-5.0VCT713
|
Microchip Technology Inc | 50mA LDO with Shutdown & /Error output, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 93000 |
|
$0.3300 / $0.4500 | Buy Now |
DISTI #
70453918
|
RS | 50mA LDO w/ Shutdown & /Error output5 SOT-23 T/R | Microchip Technology Inc. TC1054-5.0VCT713 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5200 / $0.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 96000 Factory Stock |
|
$0.2930 / $0.3430 | Buy Now |
DISTI #
TC1054-5.0VCT713
|
Avnet Americas | LDO Regulator Pos 5V 0.05A 5-Pin SOT-23 T/R - Tape and Reel (Alt: TC1054-5.0VCT713) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3400 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC1054-5.0VCT713
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC1054-5.0VCT713
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5, SC-74A, SOT-23A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23A | |
Package Description | SC-74A, SOT-23A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.085 V | |
Input Voltage Absolute-Max | 6.75 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0175% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |