Part Details for TBP03R2-350-05BE by Same Sky
Results Overview of TBP03R2-350-05BE by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBP03R2-350-05BE Information
TBP03R2-350-05BE by Same Sky is a Terminal Block.
Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
ISL9205BEVAL1Z | Renesas Electronics Corporation | Li-Ion Battery Charger Evaluation Board | |
ISL705BEHVX | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits, DIE, / |
Price & Stock for TBP03R2-350-05BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP03R2-350-05BE-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, RECEPTACL Min Qty: 1 Lead time: 13 Weeks Container: Box |
631 In Stock |
|
$0.2483 / $1.0500 | Buy Now |
DISTI #
179-TBP03R2-350-05BE
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Vertical, 3.50 Pitch, Terminal Block RoHS: Compliant | 1008 |
|
$0.2380 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 13 Weeks Container: Box |
0 Box |
|
$0.2380 / $0.2460 | Buy Now |
|
Onlinecomponents.com | 2~24 Poles, Pluggable, Receptacle, Vertical, 3.50 Pitch, Terminal Block Connector RoHS: Compliant | 0 |
|
$0.1987 / $0.3558 | Buy Now |
Part Details for TBP03R2-350-05BE
TBP03R2-350-05BE CAD Models
TBP03R2-350-05BE Part Data Attributes
|
TBP03R2-350-05BE
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TBP03R2-350-05BE
Same Sky
2~24 Poles, Pluggable, Receptacle, Vertical, 3.50 Pitch, Terminal Block Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |