Part Details for TBP03R2-350-05BE by CUI Devices
Overview of TBP03R2-350-05BE by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP03R2-350-05BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP03R2-350-05BE-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, RECEPTACL Min Qty: 1 Lead time: 13 Weeks Container: Box |
834 In Stock |
|
$0.2313 / $0.6600 | Buy Now |
DISTI #
179-TBP03R2-350-05BE
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Receptacle, Vertical, 3.50 Pitch, Terminal Block RoHS: Compliant | 1847 |
|
$0.2310 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Container: Box | 0Box |
|
$0.2380 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1940 / $0.2770 | Buy Now |
Part Details for TBP03R2-350-05BE
TBP03R2-350-05BE CAD Models
TBP03R2-350-05BE Part Data Attributes:
|
TBP03R2-350-05BE
CUI Devices
Buy Now
|
Compare Parts:
TBP03R2-350-05BE
CUI Devices
2~24 Poles, Pluggable, Receptacle, Vertical, 3.50 Pitch, Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown |