Part Details for TBP03P5-350-05BE by CUI Devices
Overview of TBP03P5-350-05BE by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBP03P5-350-05BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP03P5-350-05BE-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, VERTICAL, Min Qty: 1 Lead time: 13 Weeks Container: Box |
789 In Stock |
|
$0.7083 / $1.8100 | Buy Now |
DISTI #
179-TBP03P5-350-05BE
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Vertical, 3.5 Pitch, 28 16 (AWG), Terminal Block RoHS: Compliant | 590 |
|
$0.7760 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 | 0 |
|
$0.8290 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8860 / $1.2920 | Buy Now |
Part Details for TBP03P5-350-05BE
TBP03P5-350-05BE CAD Models
TBP03P5-350-05BE Part Data Attributes
|
TBP03P5-350-05BE
CUI Devices
Buy Now
|
Compare Parts:
TBP03P5-350-05BE
CUI Devices
2~24 Poles, Pluggable, Vertical, 3.5 Pitch, 28~16 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |