Part Details for TBP03P4-350-05GR by CUI Devices
Overview of TBP03P4-350-05GR by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TBP03P4-350-05GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBP03P4-350-05GR-ND
|
DigiKey | 2~24 POLES, PLUGGABLE, VERTICAL, Min Qty: 800 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9787 | Buy Now |
DISTI #
179-TBP03P4-350-05GR
|
Mouser Electronics | Pluggable Terminal Blocks 2 24 Poles, Pluggable, Vertical, 3.5 Pitch, 28 16 (AWG), Terminal Block RoHS: Compliant | 0 |
|
$0.8970 / $0.9780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 | 0 |
|
$0.8290 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8860 / $1.2920 | Buy Now |
Part Details for TBP03P4-350-05GR
TBP03P4-350-05GR CAD Models
TBP03P4-350-05GR Part Data Attributes
|
TBP03P4-350-05GR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBP03P4-350-05GR
CUI Devices
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; EN; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |