Part Details for TBLH13-350-05BK by CUI Devices
Overview of TBLH13-350-05BK by CUI Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBLH13-350-05BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBLH13-350-05BK-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, HIGH Min Qty: 1 Lead time: 13 Weeks Container: Box |
1243 In Stock |
|
$0.8706 / $2.2200 | Buy Now |
DISTI #
179-TBLH13-350-05BK
|
Mouser Electronics | Fixed Terminal Blocks Screwless, High Temperature, Angled, 3.50 mm pitch, Black with Gray Button RoHS: Compliant | 1248 |
|
$1.0200 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1260 Package Multiple: 630 Container: Box | 0Box |
|
$1.0200 | Buy Now |