Part Details for TBLH12V-350-05BK by Same Sky
Results Overview of TBLH12V-350-05BK by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TBLH12V-350-05BK Information
TBLH12V-350-05BK by Same Sky is a Terminal Block.
Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40105BKMSR | Renesas Electronics Corporation | CMOS FIFO Register |
Price & Stock for TBLH12V-350-05BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBLH12V-350-05BK-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, HIGH Min Qty: 1 Lead time: 13 Weeks Container: Box |
990 In Stock |
|
$1.2016 / $2.8600 | Buy Now |
DISTI #
179-TBLH12V-350-05BK
|
Mouser Electronics | Fixed Terminal Blocks Screwless, High Temperature, Vertical, 3.5 mm pitch, Black with Gray Button RoHS: Compliant | 974 |
|
$1.2200 / $3.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 693 Package Multiple: 693 Lead time: 13 Weeks Container: Box |
0 Box |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.9000 | Buy Now |
Part Details for TBLH12V-350-05BK
TBLH12V-350-05BK CAD Models
TBLH12V-350-05BK Part Data Attributes
|
TBLH12V-350-05BK
Same Sky
Buy Now
Datasheet
|
Compare Parts:
TBLH12V-350-05BK
Same Sky
2~12 Poles, Screwless, Vertical, 3.50 Pitch, 24~16 (AWG), Terminal Block Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky |