Part Details for TBLH10V-350-16BK by CUI Devices
Overview of TBLH10V-350-16BK by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TBLH10V-350-16BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBLH10V-350-16BK-ND
|
DigiKey | I/C Rectangular Min Qty: 500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4855 | Buy Now |
DISTI #
490-TBLH10V-350-16BK
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, High Temp, 3.5, Vertical, 16, Black w Gray Button RoHS: Compliant | 0 |
|
$3.0200 / $3.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.6100 | Buy Now |
|
Onlinecomponents.com | 16 Poles, Screwless, Vertical, 3.50 Pitch, 24~16 (AWG), Terminal Block Connector |
70 In Stock |
|
$3.1100 / $5.5800 | Buy Now |
|
Master Electronics | 16 Poles, Screwless, Vertical, 3.50 Pitch, 24~16 (AWG), Terminal Block Connector |
70 In Stock |
|
$3.1100 / $5.5800 | Buy Now |
Part Details for TBLH10V-350-16BK
TBLH10V-350-16BK CAD Models
TBLH10V-350-16BK Part Data Attributes
|
TBLH10V-350-16BK
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
TBLH10V-350-16BK
CUI Devices
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | PUSH BUTTON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |