Part Details for TBL5016-1 by TekBox Digital Solutions
Overview of TBL5016-1 by TekBox Digital Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBL5016-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20000316
|
TestEquity LLC | TekBox TBL5016-1 Line Impedance Stabilization Network, 50 uH, 16 A, 9 kHz to 100 MHz | 9 |
|
$619.0000 | Buy Now |