-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6378-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 3.50, Min Qty: 1 Lead time: 18 Weeks Container: Tray |
4911 In Stock |
|
$0.9945 / $2.5400 | Buy Now |
DISTI #
490-TBL002A3516GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 3.50, 45, 16 poles, cool gray | 840 |
|
$1.0900 / $2.4900 | Buy Now |
|
Future Electronics | 16 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.5 RoHS: Compliant pbFree: Yes Min Qty: 486 Package Multiple: 27 Container: Tray | 0Tray |
|
$1.1600 / $1.2100 | Buy Now |
|
Onlinecomponents.com | 1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector |
486 In Stock |
|
$1.0500 / $1.3600 | Buy Now |
|
Master Electronics | 1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector |
486 In Stock |
|
$1.0500 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBL002A-350-16GY-2GY
CUI Devices
Buy Now
|
Compare Parts:
TBL002A-350-16GY-2GY
CUI Devices
1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |