Part Details for TBL002A-350-09GY-2GY by CUI Devices
Overview of TBL002A-350-09GY-2GY by CUI Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBL002A-350-09GY-2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6373-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 3.50, Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$0.5515 / $1.6100 | Buy Now |
DISTI #
490-TBL002A3509GY2GY
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 3.50, 45, 9 poles, cool gray | 531 |
|
$0.6000 / $1.6100 | Buy Now |
DISTI #
V99:2348_23594401
|
Arrow Electronics | Conn Terminal Block 9 POS 3.5mm Solder Thru-Hole 2A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1913 | Americas - 14 |
|
$0.3544 / $0.4862 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 810 Package Multiple: 54 | 0 |
|
$0.5390 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4850 / $0.6280 | Buy Now | |
DISTI #
33989660
|
Verical | Conn Terminal Block 9 POS 3.5mm Solder Thru-Hole 2A/Contact Min Qty: 13 Package Multiple: 1 Date Code: 1913 | Americas - 14 |
|
$0.4862 | Buy Now |
Part Details for TBL002A-350-09GY-2GY
TBL002A-350-09GY-2GY CAD Models
TBL002A-350-09GY-2GY Part Data Attributes:
|
TBL002A-350-09GY-2GY
CUI Devices
Buy Now
|
Compare Parts:
TBL002A-350-09GY-2GY
CUI Devices
1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |