Part Details for TBL002A-350-05GR-2OR by CUI Devices
Overview of TBL002A-350-05GR-2OR by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBL002A-350-05GR-2OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-6382-ND
|
DigiKey | TERMINAL BLOCK, SCREWLESS, 3.50, Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1383 In Stock |
|
$0.2665 / $1.0000 | Buy Now |
DISTI #
490-TBL002A3505GR2OR
|
Mouser Electronics | Fixed Terminal Blocks Terminal block, screwless, 3.50, 45, 5 poles, green w orange tab | 1570 |
|
$0.2800 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1386 Package Multiple: 99 | 0 |
|
$0.2990 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2690 / $0.3480 | Buy Now |
Part Details for TBL002A-350-05GR-2OR
TBL002A-350-05GR-2OR CAD Models
TBL002A-350-05GR-2OR Part Data Attributes
|
TBL002A-350-05GR-2OR
CUI Devices
Buy Now
|
Compare Parts:
TBL002A-350-05GR-2OR
CUI Devices
1~24 Poles, Screwless, 45°, 3.50 Pitch, 24~20 (AWG), Terminal Block Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CUI Devices |