Part Details for TBL-0019-350-05GR by CUI Devices
Overview of TBL-0019-350-05GR by CUI Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBL-0019-350-05GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-TBL-0019-350-05GR-ND
|
DigiKey | TERMINAL BLOCK, 2-6 POLES, GREEN Min Qty: 1 Lead time: 6 Weeks Container: Box |
800 In Stock |
|
$1.1757 / $3.0000 | Buy Now |
DISTI #
179-TBL001935005GR
|
Mouser Electronics | Fixed Terminal Blocks 5 Poles, Screwless, Horizontal, 3.50 Pitch, 24-16 (AWG), Terminal Block RoHS: Compliant | 800 |
|
$1.1700 / $2.9900 | Buy Now |
Part Details for TBL-0019-350-05GR
TBL-0019-350-05GR CAD Models
TBL-0019-350-05GR Part Data Attributes:
|
TBL-0019-350-05GR
CUI Devices
Buy Now
|
Compare Parts:
TBL-0019-350-05GR
CUI Devices
|
Samacsys Manufacturer | CUI Devices |