-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC LOAD SWITCH 8CH 0.5A 18SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBD62083AFNGELCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 18SSOP Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26918 In Stock |
|
$0.5339 / $1.3800 | Buy Now |
DISTI #
TBD62083AFNG,EL
|
Avnet Americas | Power Switch Lo Side 4A 18-Pin SSOP - Tape and Reel (Alt: TBD62083AFNG,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5286 / $0.6319 | Buy Now |
DISTI #
757-TBD62083AFNGEL
|
Mouser Electronics | Gate Drivers DMOS Transistor Array 8-CH, 50V/0.5A RoHS: Compliant | 203564 |
|
$0.5330 / $1.3800 | Buy Now |
DISTI #
V36:1790_13898416
|
Arrow Electronics | DMOS Transistor Array to 18-Pin SSOP Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Date Code: 2349 | Americas - 14000 |
|
$0.5215 / $0.5758 | Buy Now |
DISTI #
V72:2272_13898416
|
Arrow Electronics | DMOS Transistor Array to 18-Pin SSOP Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 310 |
|
$0.5816 / $1.3539 | Buy Now |
DISTI #
76086993
|
Verical | DMOS Transistor Array to 18-Pin SSOP Min Qty: 2000 Package Multiple: 2000 Date Code: 2349 | Americas - 14000 |
|
$0.5215 / $0.5758 | Buy Now |
DISTI #
25520797
|
Verical | DMOS Transistor Array to 18-Pin SSOP Min Qty: 11 Package Multiple: 1 | Americas - 310 |
|
$0.5816 / $1.1337 | Buy Now |
DISTI #
TBD62083AFNG,EL
|
Avnet Americas | Power Switch Lo Side 4A 18-Pin SSOP - Tape and Reel (Alt: TBD62083AFNG,EL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5286 / $0.6319 | Buy Now |
|
Chip1Cloud | IC LOAD SWITCH 8CH 0.5A 18SSOP / DMOS Transistor Array to 18-Pin SSOP | 114317 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SSOP-18-4.4mm Power Distribution Switches ROHS | 8590 |
|
$0.4371 / $0.7996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBD62083AFNG,EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBD62083AFNG,EL
Toshiba America Electronic Components
IC LOAD SWITCH 8CH 0.5A 18SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-18 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Toshiba | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 6.5 mm | |
Number of Functions | 8 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP18,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.55 mm | |
Surface Mount | YES | |
Technology | BCD | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |