Part Details for TBAV99,LM(T by Toshiba America Electronic Components
Overview of TBAV99,LM(T by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Part Details for TBAV99,LM(T
TBAV99,LM(T CAD Models
TBAV99,LM(T Part Data Attributes:
|
TBAV99,LM(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBAV99,LM(T
Toshiba America Electronic Components
Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TBAV99,LM(T
This table gives cross-reference parts and alternative options found for TBAV99,LM(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBAV99,LM(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDS226 | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, SOT-23, 3 PIN | KEC | TBAV99,LM(T vs KDS226 |
KDS122 | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | TBAV99,LM(T vs KDS122 |
1SS302A,LF(T | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | TBAV99,LM(T vs 1SS302A,LF(T |
1SS226(T5LUJ,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | TBAV99,LM(T vs 1SS226(T5LUJ,F) |
1SS226(T5LSIW,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | TBAV99,LM(T vs 1SS226(T5LSIW,F) |
1SS302A | Switching Diode | Toshiba America Electronic Components | TBAV99,LM(T vs 1SS302A |
1SS226(T5L,PP,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | TBAV99,LM(T vs 1SS226(T5L,PP,F) |
1SS226(T5LHLS,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | TBAV99,LM(T vs 1SS226(T5LHLS,F) |
1SS226(T5LKM,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | TBAV99,LM(T vs 1SS226(T5LKM,F) |
1SS226(T5LPEV,F) | Rectifier Diode, 2 Element, 0.1A, 85V V(RRM), Silicon | Toshiba America Electronic Components | TBAV99,LM(T vs 1SS226(T5LPEV,F) |