-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 140MA SOT23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBAT54CLMCT-ND
|
DigiKey | DIODE ARR SCHOTT 30V 140MA SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10022 In Stock |
|
$0.0182 / $0.2000 | Buy Now |
DISTI #
TBAT54C,LM
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 35 V, 200 mA, 580 mV, 1 A, 150 °C, TO-236AB (SOT-23), 3 Pins - Tape and Reel (Alt: TBAT54C,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0214 | Buy Now |
DISTI #
757-TBAT54CLM
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schotky 0.2A 30V RoHS: Compliant | 23353 |
|
$0.0180 / $0.2000 | Buy Now |
DISTI #
TBAT54C,LM
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Cathode, 35 V, 200 mA, 580 mV, 1 A, 150 °C, TO-236AB (SOT-23), 3 Pins - Tape and Reel (Alt: TBAT54C,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0179 / $0.0214 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 30V 140MA SOT23 | 2390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TBAT54C,LM
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TBAT54C,LM
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 140MA SOT23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.48 W | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.0015 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |