Part Details for TAS5015PFB by Texas Instruments
Overview of TAS5015PFB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for TAS5015PFB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Consumer Circuit, PQFP48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 891 |
|
$40.9100 / $48.1300 | Buy Now |
|
ComSIT USA | TRUE DIGITAL AUDIO AMPLIFIER PWM PROCESSOR Consumer Circuit, PQFP48 RoHS: Not Compliant | Europe - 1660 |
|
RFQ | |
|
Chip1Cloud | IC PWM PROC DIGTL AUDIO 48-TQFP | 1100 |
|
RFQ |
Part Details for TAS5015PFB
TAS5015PFB CAD Models
TAS5015PFB Part Data Attributes:
|
TAS5015PFB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS5015PFB
Texas Instruments
Digital Audio PWM Processor 48-TQFP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for TAS5015PFB
This table gives cross-reference parts and alternative options found for TAS5015PFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAS5015PFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAS5015PFBG4 | Digital Audio PWM Processor 48-TQFP 0 to 70 | Texas Instruments | TAS5015PFB vs TAS5015PFBG4 |
TAS5015IPFBR | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48 | Texas Instruments | TAS5015PFB vs TAS5015IPFBR |
TAS5015IPFB | IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48, Consumer IC:Other | Texas Instruments | TAS5015PFB vs TAS5015IPFB |
TAS5015PFBR | SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48 | Texas Instruments | TAS5015PFB vs TAS5015PFBR |