Part Details for TAP476K010SCS by Kyocera AVX Components
Overview of TAP476K010SCS by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP476K010SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3873
|
Newark | Cap, 47Μf, 10V, 10% Rohs Compliant: Yes |Kyocera Avx TAP476K010SCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1020 |
|
$0.6230 / $1.1800 | Buy Now |
DISTI #
54J5394
|
Newark | Tantalum Capacitor, 47Uf, 10V, 1.7 Ohm, 0.1, Radial, Capacitance:47Μf, Voltage(Dc):10V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:1.7Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:6.5Mmrohs Compliant: Yes |Kyocera Avx TAP476K010SCS Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4370 / $0.4740 | Buy Now |
DISTI #
82AC0230
|
Newark | Cap 47Uf 10Vdc 10% 6.5 X 10Mm Rdl 2.5Mm 1% Rohs Compliant: Yes |Kyocera Avx TAP476K010SCS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6060 | Buy Now |
DISTI #
478-1910-ND
|
DigiKey | CAP TANT 47UF 10% 10V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
668 In Stock |
|
$0.4145 / $1.2100 | Buy Now |
DISTI #
TAP476K010SCS
|
Avnet Americas | Tantalum Capacitor, 47 uF, 10 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP476K010SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5615 | Buy Now |
DISTI #
581-TAP476K010SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10V 47uF 10% ESR=1.7 Ohm RoHS: Compliant | 695 |
|
$0.5600 / $1.6600 | Buy Now |
DISTI #
70195902
|
RS | Capacitor, Tantalum, 47 uF, 10 V @ 85 C, 13 V @ 85 C, +/- 10, G, Radial Leaded | AVX TAP476K010SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 164 |
|
$0.8500 / $1.1300 | Buy Now |
|
Future Electronics | TAP Series 47 uF ±10 % 10 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.4300 / $0.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 67 |
|
$0.7313 / $1.1250 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for TAP476K010SCS
TAP476K010SCS CAD Models
TAP476K010SCS Part Data Attributes
|
TAP476K010SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP476K010SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0037 mA | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP476K010SCS
This table gives cross-reference parts and alternative options found for TAP476K010SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP476K010SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP476K010DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010SCS vs TAP476K010DTS |
NDTM476K10F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP476K010SCS vs NDTM476K10F2TR |
NDTM476K10F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP476K010SCS vs NDTM476K10F1TB |
TEP476K010DTS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010SCS vs TEP476K010DTS |
NDTM476K10F1F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP476K010SCS vs NDTM476K10F1F |
NDTM476K10F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP476K010SCS vs NDTM476K10F2F |
TAP476K010DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010SCS vs TAP476K010DCS |
TAP476K010DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010SCS vs TAP476K010DTW |
NDTM476K10F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP476K010SCS vs NDTM476K10F2TBF |
TEP476K010SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, 2626, RADIAL LEADED | Kyocera AVX Components | TAP476K010SCS vs TEP476K010SCS |