Part Details for TAP226M025CRW by Kyocera AVX Components
Overview of TAP226M025CRW by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP226M025CRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0274
|
Newark | Capacitor Tant, 22Uf, 25V, 1.5 Ohm, 0.2, Rad, Capacitance:22Μf, Capacitance Tolerance:± 20%, Voltage Rating:25V, Capacitor Terminals:Radial Leaded, Lead Spacing:5Mm, Operating Temperature Range:-55°C To +125°C, Esr:1.5Ohm Rohs Compliant: Yes |Kyocera Avx TAP226M025CRW Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6240 / $0.6540 | Buy Now |
DISTI #
TAP226M025CRW-ND
|
DigiKey | CAP TANT 22UF 20% 25V RADIAL Min Qty: 750 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6684 | Buy Now |
DISTI #
TAP226M025CRW
|
Avnet Americas | Tantalum Capacitor, 22 uF, 25 V, ± 20%, 5 mm, -55 °C, 125 °C, Radial Leaded - Tape and Reel (Alt: TAP226M025CRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7356 | Buy Now |
DISTI #
581-TAP226M025CRW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 22uF 20% ESR=1.5 Ohm RoHS: Compliant | 692 |
|
$0.5220 / $1.5500 | Buy Now |
DISTI #
73977013
|
RS | Leaded MnO2,22 uF,25 V | AVX TAP226M025CRW RoHS: Compliant Min Qty: 750 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5410 | Buy Now |
DISTI #
TAP226M025CRW
|
TME | Capacitor: tantalum, 22uF, 25VDC, THT, ±20%, -55÷125°C, Series: TAP Min Qty: 750 | 0 |
|
$1.2100 | RFQ |
|
Chip 1 Exchange | INSTOCK | 524 |
|
RFQ | |
DISTI #
TAP226M025CRW
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 25 V, � 20%, 5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP226M025CRW) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP226M025CRW
TAP226M025CRW CAD Models
TAP226M025CRW Part Data Attributes:
|
TAP226M025CRW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP226M025CRW
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2828 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP226M025CRW
This table gives cross-reference parts and alternative options found for TAP226M025CRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP226M025CRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP226M025GSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226M025CRW vs TAP226M025GSB |
TEP226M025CRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 2828, RADIAL LEADED | Kyocera AVX Components | TAP226M025CRW vs TEP226M025CRW |