Part Details for TAJC107K010TNJ by Kyocera AVX Components
Overview of TAJC107K010TNJ by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC107K010TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8538
|
Newark | Cap, 100Uf, 10V, Tant, Case C, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.2Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:303Ma Rohs Compliant: Yes |Kyocera Avx TAJC107K010TNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1092 |
|
$0.1750 | Buy Now |
DISTI #
51AH5822
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC107K010TNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2620 | Buy Now |
DISTI #
478-11217-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2786 In Stock |
|
$0.2201 / $0.5900 | Buy Now |
DISTI #
TAJC107K010TNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC107K010TNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 / $0.2130 | Buy Now |
DISTI #
43X8538
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 43X8538) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 1092 Partner Stock |
|
$0.3220 / $0.7590 | Buy Now |
DISTI #
581-TAJC107K010TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1.2Ohms 10% RoHS: Compliant | 22804 |
|
$0.1480 / $0.5700 | Buy Now |
DISTI #
73982990
|
RS | Conventional MnO2,100 uF,10 V | AVX TAJC107K010TNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4960 / $0.5830 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.1829 | Buy Now |
DISTI #
TAJC107K010TNJ
|
TTI | Tantalum Capacitors - Solid SMD 10V 100uF 2312 ESR=1.2Ohms 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1550 / $0.2360 | Buy Now |
DISTI #
TAJC107K010TNJ
|
TME | Capacitor: tantalum, 100uF, 10VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.2020 | RFQ |
Part Details for TAJC107K010TNJ
TAJC107K010TNJ CAD Models
TAJC107K010TNJ Part Data Attributes:
|
TAJC107K010TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC107K010TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 121 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC107K010TNJ
This table gives cross-reference parts and alternative options found for TAJC107K010TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC107K010TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIA107CTLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC107K010TNJ vs TCKIA107CTLSR100 |
TPSC107K010S200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC107K010TNJ vs TPSC107K010S200 |
TPSC107K010K200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC107K010TNJ vs TPSC107K010K200 |
TPSC107K010S75 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC107K010TNJ vs TPSC107K010S75 |
TCKIA107CTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC107K010TNJ vs TCKIA107CTLSR200 |
TCKIA107CTLSR150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC107K010TNJ vs TCKIA107CTLSR150 |
TAJW107K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC107K010TNJ vs TAJW107K010YNJ |
TPSC107K010R200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC107K010TNJ vs TPSC107K010R200 |
TPSC107K010H200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC107K010TNJ vs TPSC107K010H200 |
TPSC107K010S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC107K010TNJ vs TPSC107K010S150 |