Part Details for TAJB106M010RNJ by Kyocera AVX Components
Overview of TAJB106M010RNJ by Kyocera AVX Components
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0603
|
Newark | Cap, 10Μf, 10V, 20%, Reel, Capacitance:10Μf, Voltage Rating:10V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Taj Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJB106M010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1120 / $0.1260 | Buy Now |
DISTI #
85R5569
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 20%, 10 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB106M010RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1334 |
|
$0.2070 / $0.5100 | Buy Now |
DISTI #
60R5873
|
Newark | Capacitor Tant, 10Uf, 10V, 1210 20%, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:2.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TAJB106M010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1020 | Buy Now |
DISTI #
30H0320
|
Newark | Tantalum Capacitor, 10Uf, 10V, 1210 20%, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:2.5Ohm, Manufacturer Size Code:B, Failure Rate:-, Case Size:1411 Rohs Compliant: Yes |Kyocera Avx TAJB106M010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1280 | Buy Now |
DISTI #
478-3875-1-ND
|
DigiKey | CAP TANT 10UF 20% 10V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24566 In Stock |
|
$0.0927 / $0.5100 | Buy Now |
DISTI #
TAJB106M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB106M010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 6000 |
|
$0.1223 | Buy Now |
DISTI #
TAJB106M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB106M010RNJ) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TAJB106M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB106M010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0992 / $0.1146 | Buy Now |
DISTI #
581-TAJB106M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 20% RoHS: Compliant | 13969 |
|
$0.0970 / $0.5000 | Buy Now |
DISTI #
V36:1790_10764049
|
Arrow Electronics | Cap Tant Solid 10uF 10V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2204 | Americas - 14000 |
|
$0.0855 / $0.1150 | Buy Now |
Part Details for TAJB106M010RNJ
TAJB106M010RNJ CAD Models
TAJB106M010RNJ Part Data Attributes:
|
TAJB106M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 80 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB106M010RNJ
This table gives cross-reference parts and alternative options found for TAJB106M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB106M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC0JBLTE106MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KOA Speer Electronics Inc | TAJB106M010RNJ vs TMC0JBLTE106MR |
PCT10/10BM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TAJB106M010RNJ vs PCT10/10BM |
B45198H2106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M010RNJ vs B45198H2106M206 |
T451B11061AMP | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 1411 | Fenghua (HK) Electronics Ltd | TAJB106M010RNJ vs T451B11061AMP |
293D106X0010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB106M010RNJ vs 293D106X0010B2TE3 |
B45198R2106M209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M010RNJ vs B45198R2106M209 |
B45010B1066M607 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M010RNJ vs B45010B1066M607 |
T491B106M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB106M010RNJ vs T491B106M010ZT |
T491B106M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB106M010RNJ vs T491B106M010ZT7280 |
TMC1ABTTE106MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TAJB106M010RNJ vs TMC1ABTTE106MR |