Part Details for TAJA106K016RNJV by Kyocera AVX Components
Overview of TAJA106K016RNJV by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106K016RNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK1282
|
Newark | Cap, 10Uf, 16V, Tant, 1206 Rohs Compliant: Yes |Kyocera Avx TAJA106K016RNJV Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1340 / $0.1510 | Buy Now |
DISTI #
68AK9995
|
Newark | Cap, 10Uf, 16V, Tant, 1206 Rohs Compliant: Yes |Kyocera Avx TAJA106K016RNJV Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 470 |
|
$0.1750 / $0.3430 | Buy Now |
DISTI #
54Y5203
|
Newark | Smd Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TAJA106K016RNJV Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
478-10743-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
25401 In Stock |
|
$0.0653 / $0.3600 | Buy Now |
DISTI #
TAJA106K016RNJV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA106K016RNJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1254 | Buy Now |
DISTI #
581-TAJA106K016RNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 1206 SMD RoHS: Compliant | 293540 |
|
$0.0630 / $0.3600 | Buy Now |
DISTI #
73980549
|
RS | Conventional MnO2,10 uF,16 V | AVX TAJA106K016RNJV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0980 | RFQ |
|
Future Electronics | Tantalum Capacitors 10uF 16V A CASE 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0689 / $0.0778 | Buy Now |
DISTI #
TAJA106K016RNJV
|
TTI | Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 1206 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 244000 In Stock |
|
$0.0570 / $0.0840 | Buy Now |
DISTI #
TAJA106K016RNJV
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA106K016RNJV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1152 / $0.1254 | Buy Now |
Part Details for TAJA106K016RNJV
TAJA106K016RNJV CAD Models
TAJA106K016RNJV Part Data Attributes
|
TAJA106K016RNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106K016RNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106K016RNJV
This table gives cross-reference parts and alternative options found for TAJA106K016RNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106K016RNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJV vs 293D106X9016A2WE3 |
TR3A106K016F1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJV vs TR3A106K016F1700 |
TR3A106K016C1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJV vs TR3A106K016C1700 |
293D106X9016A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJV vs 293D106X9016A8T |
TR3A106K016D1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJV vs TR3A106K016D1700 |
293D106X9016A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJV vs 293D106X9016A2TE3 |
TP3A106K016C3000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJV vs TP3A106K016C3000AS |
TP3A106K016C1700AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJV vs TP3A106K016C1700AS |
T493A106K016CH6312 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106K016RNJV vs T493A106K016CH6312 |
593D106X9016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJV vs 593D106X9016A2WE3 |