Part Details for TAJA106K016RNJ by Kyocera AVX Components
Overview of TAJA106K016RNJ by Kyocera AVX Components
- Distributor Offerings: (47 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9616
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 16 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA106K016RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 127500 |
|
$0.0790 / $0.0970 | Buy Now |
DISTI #
59M2366
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 16 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA106K016RNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 101543 |
|
$0.1210 / $0.3540 | Buy Now |
DISTI #
60R5827
|
Newark | Tantalum Capacitor, 10Uf, 16V, 3 Ohm, 0.1, 1206, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:158Ma Rohs Compliant: Yes |Kyocera Avx TAJA106K016RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$0.1210 / $0.3540 | Buy Now |
DISTI #
478-1655-1-ND
|
DigiKey | CAP TANT 10UF 10% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
158060 In Stock |
|
$0.0704 / $0.3600 | Buy Now |
DISTI #
TAJA106K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C to 125 °C, 1206 [3216 Metric] - Tape and Reel (Alt: TAJA106K016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 302000 |
|
$0.0659 | Buy Now |
DISTI #
TAJA106K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C to 125 °C, 1206 [3216 Metric] - Tape and Reel (Alt: TAJA106K016RNJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
60R5827
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C to 125 °C, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 24 Partner Stock |
|
$0.1190 / $0.3220 | Buy Now |
DISTI #
581-TAJA106K016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 10% 1206 ESR= 3 Ohm RoHS: Compliant | 306515 |
|
$0.0640 / $0.3500 | Buy Now |
DISTI #
E02:0323_00026349
|
Arrow Electronics | Cap Tant Solid 10uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2410 | Europe - 450000 |
|
$0.0598 / $0.0781 | Buy Now |
DISTI #
V36:1790_07463321
|
Arrow Electronics | Cap Tant Solid 10uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2410 | Americas - 166000 |
|
$0.0628 / $0.0820 | Buy Now |
Part Details for TAJA106K016RNJ
TAJA106K016RNJ CAD Models
TAJA106K016RNJ Part Data Attributes:
|
TAJA106K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106K016RNJ
This table gives cross-reference parts and alternative options found for TAJA106K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D106X9016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJ vs 293D106X9016A2WE3 |
TR3A106K016F1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJ vs TR3A106K016F1700 |
TR3A106K016C1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJ vs TR3A106K016C1700 |
293D106X9016A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJ vs 293D106X9016A8T |
TR3A106K016D1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJ vs TR3A106K016D1700 |
293D106X9016A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJ vs 293D106X9016A2TE3 |
TP3A106K016C3000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJ vs TP3A106K016C3000AS |
TP3A106K016C1700AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJ vs TP3A106K016C1700AS |
T493A106K016CH6312 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106K016RNJ vs T493A106K016CH6312 |
593D106X9016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016RNJ vs 593D106X9016A2WE3 |