Part Details for TAJA106K016RNJ (ALTERNATE: TAJA106K016R) by Kyocera AVX Components
Overview of TAJA106K016RNJ (ALTERNATE: TAJA106K016R) by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106K016RNJ (ALTERNATE: TAJA106K016R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70001065
|
RS | Capacitor, 10 uF, 16 VDC, 20 V @ 85 C, +/- 10%, A, 4 Ohms (Max.) @ 100 kHz, SMD | AVX TAJA106K016RNJ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4232 |
|
$0.2340 / $0.3340 | Buy Now |