-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8106
|
Newark | Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:Tad Series Rohs Compliant: Yes |Te Connectivity TAD14141311-001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$10.7100 | Buy Now |
DISTI #
TAD14141311-001
|
Avnet Americas | Cable Assembly 4 Position 22AWG 0.5m Male Straight Red - Bulk (Alt: TAD14141311-001) Min Qty: 200 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7380 / $12.9220 | Buy Now |
DISTI #
52AH8106
|
Avnet Americas | Cable Assembly 4 Position 22AWG 0.5m Male Straight Red - Bulk (Alt: 52AH8106) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 105 Partner Stock |
|
$14.5200 / $17.1600 | Buy Now |
DISTI #
571-TAD14141311-001
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-PVC TYPE B RED-0.5M RoHS: Compliant | 122 |
|
$10.5200 / $13.6800 | Buy Now |
DISTI #
V36:1790_24727284
|
Arrow Electronics | Industrial Ethernet Cable Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2013 | Americas - 200 |
|
$10.0100 / $10.9770 | Buy Now |
DISTI #
71912946
|
RS | Single Ended Cordset, M12 Male to Pigtail, 0.5 m, PVC, D-Code, M12 Series | TE Connectivity TAD14141311-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 194 |
|
$13.7400 / $14.8500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 5 Container: Bag | 0Bag |
|
$10.7100 | Buy Now |
DISTI #
AMPTAD14141311-001
|
Heilind Electronics | M12D4-MS-PVC TYPE B RED-0.5M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12D4-MS-PVC TYPE B RED-0.5M | 0 |
|
$11.3000 / $23.6600 | Buy Now |
DISTI #
TAD14141311-001
|
TTI | Ethernet Cables / Networking Cables M12D4-MS-PVC TYPE B RED-0.5M Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$11.0300 / $11.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAD14141311-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAD14141311-001
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |