-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 2 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4045
|
Newark | Sensor Cord, 2P M12 Rcpt-Free End, 19.7 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:2 Positions, Cable Length - Metric:6M, Cable Length - Imperial:19.7Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAB62435501-060 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3700 / $47.2400 | Buy Now |
DISTI #
2266-TAB62435501-060-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 19.69' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$46.2800 / $48.0600 | Buy Now |
DISTI #
17-TAB62435501-060-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 19.69' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3 In Stock |
|
$42.6186 / $60.1100 | Buy Now |
DISTI #
TAB62435501-060
|
Avnet Americas | Cable Assembly PUR 6m 24AWG 2POS RA M12 Circular RCP Bag - Bulk (Alt: TAB62435501-060) RoHS: Not Compliant Min Qty: 30 Package Multiple: 2 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1582 / $44.7158 | Buy Now |
DISTI #
571-TAB62435501-060
|
Mouser Electronics | Sensor Cables / Actuator Cables M12B2-FR-PUR-6.0M RoHS: Compliant | 0 |
|
$42.6100 / $46.1100 | Order Now |
DISTI #
71912186
|
RS | Cable Assembly, M12B2-FR-PUR-6.0M | TE Connectivity TAB62435501-060 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$73.5600 / $75.8300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 2 Container: Bag | 0Bag |
|
$37.0500 | Buy Now |
DISTI #
AMPTAB62435501-060
|
Heilind Electronics | M12B2-FR-PUR-6.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12B2-FR-PUR-6.0M |
24 Partner Stock |
|
$45.0500 / $65.5400 | Buy Now |
DISTI #
AMPTAB62435501-060
|
Interstate Connecting Components | M12B2-FR-PUR-6.0M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAB62435501-060
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAB62435501-060
TE Connectivity
Circular Connector, 2 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 2 | |
Wire Size-Max | 24 AWG |