-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 2 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4043
|
Newark | Sensor Cord, 2P M12 Rcpt-Free End, 6.6 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:2 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TAB62435501-020 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1300 / $25.6000 | Buy Now |
DISTI #
2266-TAB62435501-020-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$25.4300 / $26.9300 | Buy Now |
DISTI #
17-TAB62435501-020-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
15 In Stock |
|
$23.7092 / $33.6900 | Buy Now |
DISTI #
TAB62435501-020
|
Avnet Americas | Cable Assembly PUR 2m 24AWG 2POS RA M12 Circular RCP Bag - Bulk (Alt: TAB62435501-020) RoHS: Not Compliant Min Qty: 75 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8270 / $25.0630 | Buy Now |
DISTI #
571-TAB62435501-020
|
Mouser Electronics | Sensor Cables / Actuator Cables M12B2-FR-PUR-2.0M RoHS: Compliant | 0 |
|
$23.7000 / $23.8800 | Order Now |
DISTI #
71912184
|
RS | Cable Assembly, M12B2-FR-PUR-2.0M | TE Connectivity TAB62435501-020 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$41.2300 / $42.5300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Container: Bag | 0Bag |
|
$20.7700 | Buy Now |
DISTI #
AMPTAB62435501-020
|
Heilind Electronics | M12B2-FR-PUR-2.0M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12B2-FR-PUR-2.0M |
60 Partner Stock |
|
$24.6200 / $31.4800 | Buy Now |
DISTI #
AMPTAB62435501-020
|
Interstate Connecting Components | M12B2-FR-PUR-2.0M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAB62435501-020
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TAB62435501-020
TE Connectivity
Circular Connector, 2 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Total Number of Contacts | 2 | |
Wire Size-Max | 24 AWG |