-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.083A (COIL), 12VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3062
|
Newark | Relay, Spst-No, 240Vac, 28Vdc, 30A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:30A, Product Range:T9A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:277V, Carry Current:30A Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9AS1D12-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5219 |
|
$4.1300 / $4.4700 | Buy Now |
DISTI #
48M8321
|
Newark | General Purpose Relays Spst-No Pc Mnt 12Vdc |Potter&brumfield Te Connectivity T9AS1D12-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $4.5300 | Buy Now |
DISTI #
28AC5269
|
Newark | Em Rly Spst-No 30A 12Vdc 144Ohm Th Rohs Compliant: No |Potter&brumfield Te Connectivity T9AS1D12-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $7.4700 | Buy Now |
DISTI #
PB302-ND
|
DigiKey | RELAY GEN PURPOSE SPST 30A 12V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
28819 In Stock |
|
$3.7895 / $6.5000 | Buy Now |
DISTI #
1-1393210-3
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole - Bulk (Alt: 1-1393210-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 50046000 Factory Stock |
|
$2.1462 | Buy Now |
DISTI #
17M3062
|
Avnet Americas | Electromechanical Relay SPST-NO 30A 12VDC 144Ohm Through Hole - Bulk (Alt: 17M3062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 5219 Partner Stock |
|
$4.7500 / $5.8100 | Buy Now |
DISTI #
655-T9AS1D12-12
|
Mouser Electronics | General Purpose Relays SPST-NO PC MNT 12VDC RoHS: Compliant | 10696 |
|
$2.7600 / $4.6700 | Buy Now |
|
Onlinecomponents.com | Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole. RoHS: Compliant |
11395 In Stock |
|
$2.2300 / $3.0200 | Buy Now |
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Bristol Electronics | 782 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T9AS1D12-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9AS1D12-12
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.083A (COIL), 12VDC (COIL), 2800mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27.4 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 32.5 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Current(DC)-Max | 0.083 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 144 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 32.51mm x 27.43mm x 20.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 26 g |