Part Details for T6615-50KF by Amphenol Advanced Sensors
Overview of T6615-50KF by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T6615-50KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y6833
|
Newark | Sensor, Co2 Sensor, 0-50000Ppm, Particle Count Max:50000Ppm, Accuracy:10%, Sampling Method:Flow Through, Product Range:T6615 Series, Flow Rate Max:50Cc/Min, Supply Voltage Dc Max:5V Rohs Compliant: Yes |Amphenol Advanced Sensors T6615-50KF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.0900 / $104.9100 | Buy Now |
DISTI #
70237999
|
RS | Sensors, Air Quality, Carbon Dioxide Mod CO2 DC FLTH 0-50Kppm | Amphenol Advanced Sensors T6615-50KF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$106.1300 | RFQ |
DISTI #
AAST6615-50KF
|
Heilind Electronics | DUAL CHANNEL CO2 OEM FLOW THRU 0-50K | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAS-T6615-50KF
|
Maritex | Dual-channel NDIR carbon dioxide gas sensor, range: 0-50000ppm, supply: 5V, power: 165mW, model flow-through Min Qty: 1 Package Multiple: 1 | 3 |
|
$109.1620 | Buy Now |