Datasheets
T5015 by:

Datacom Transformer, ISDN Application(s), 1:2CT; 1:2CT

Part Details for T5015 by Pulse Electronics Corporation

Overview of T5015 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T5015

Part # Distributor Description Stock Price Buy
ComSIT USA ISDN S-INTERFACE TRANSFORMER & CHOKE Datacom Transformer, ISDN Application(s), 1:2CT, 1:2CT RoHS: Not Compliant Europe - 77
RFQ
DISTI # T5015
Avnet Abacus MODULE (Alt: T5015) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Abacus - 0
Buy Now

Part Details for T5015

T5015 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T5015 Part Data Attributes:

T5015 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
T5015 Pulse Electronics Corporation Datacom Transformer, ISDN Application(s), 1:2CT; 1:2CT
Part Life Cycle Code Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature COMMON MODE CHOKE AVAILABLE
Application ISDN
Approvals UL
Height 14.986 mm
Isolation Voltage 1500 V
Length 29.21 mm
Mounting Feature THROUGH HOLE MOUNTED
Number of Functions 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TUBE
Primary Inductance 30000 µH
Surface Mount NO
Transformer Type DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:2CT; 1:2CT
Width 10.668 mm

T5015 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T5015 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T5015 by Pulse Electronics Corporation

  • Please alert me when T5015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T5015 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T5015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T5015 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T5015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T5015 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: