-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC9637
|
Newark | Cap, Tantalum, 100Uf, 25V, Case X, Capacitance:100Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.15Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:1.05A Rohs Compliant: Yes |Kemet T495X107K025ATE150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 260 |
|
$2.2200 / $3.6400 | Buy Now |
DISTI #
68X3313
|
Newark | Surface Mount Tantalum Capacitor, T495 Series, 100 F, 10%, 25 V, 2917 [7343-43 Metric], X Rohs Compliant: Yes |Kemet T495X107K025ATE150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 990 |
|
$2.2200 / $3.6400 | Buy Now |
DISTI #
26AC5047
|
Newark | Cap 100Uf 25Vdc 10% 7.3 X 4.3 X 4.1Mm Smd 7343-43 1% Rohs Compliant: Yes |Kemet T495X107K025ATE150 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 | Buy Now |
DISTI #
42AC0263
|
Newark | Cap, 100Μf, 25V, 10% Rohs Compliant: Yes |Kemet T495X107K025ATE150 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8200 / $1.9900 | Buy Now |
DISTI #
399-11408-1-ND
|
DigiKey | CAP TANT 100UF 10% 25V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12504 In Stock |
|
$1.4612 / $3.5500 | Buy Now |
DISTI #
T495X107K025ATE150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107K025ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3356 / $1.5582 | Buy Now |
DISTI #
T495X107K025ATE150
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X107K025ATE150) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3356 / $1.5582 | Buy Now |
DISTI #
42AC9637
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 42AC9637) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$2.2700 / $3.6600 | Buy Now |
DISTI #
80-T495X107K25ATE150
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms RoHS: Compliant | 24 |
|
$1.4400 / $3.4000 | Buy Now |
DISTI #
V72:2272_09048622
|
Arrow Electronics | Cap Tant Solid 100uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2341 Container: Cut Strips | Americas - 10 |
|
$1.5230 / $3.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X107K025ATE150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X107K025ATE150
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 40 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 420 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |